16-bit RISC microcontroller featuring a 400 MHz clock speed and 1.23V nominal supply voltage, operating within an industrial temperature range of -40°C to 85°C. This microcontroller offers 131 I/O lines, 1572864 bytes of RAM, and FLASH ROM programmability. Integrated peripherals include an ADC, DAC, and DMA channels. The component is housed in a 364-terminal S-PBGA package with dimensions of 17mm x 17mm.
NXP MVF60NN151CMK40 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 364 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B364 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 850 |
| Supply Voltage-Nom | 1.23 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 131 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 400 |
| ROM Programmability | FLASH |
| ROM (words) | 0 |
| RAM (bytes) | 1572864 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MVF60NN151CMK40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.