The MVF60NN152CMK40 is a 32-bit microcontroller from NXP, operating at a supply voltage of 3.3V with a maximum frequency of 24MHz. It features a RISC architecture and a 32-bit bit size. The device has a BGA package type and is designed for use in various applications. The microcontroller has a number of features, including a DMA channel and an ADC. It is suitable for use in a range of operating temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MVF60NN152CMK40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 364 |
| Terminal Position | BOTTOM |
| Width | 17 |
| Length | 17 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 500 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MVF60NN152CMK40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.