The NXP MVF60NN152CMK50 is a 32-bit microcontroller with a RISC architecture and a maximum clock frequency of 24MHz. It operates within a supply voltage range of 3 to 3.6V. The device features 364 terminals positioned on the bottom and measures 17mm in width and length. It has a BGA package type and is designed for use in microcontroller applications.
Sign in to ask questions about the NXP MVF60NN152CMK50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MVF60NN152CMK50 technical specifications.
| Number of Terminals | 364 |
| Terminal Position | BOTTOM |
| Width | 17 |
| Length | 17 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 500 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MVF60NN152CMK50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.