16-bit RISC microcontroller featuring 1572864 bytes of RAM and 131 I/O lines. Operates with a supply voltage range of 1.16V to 1.26V, nominal 1.23V, and a maximum supply current of 850mA. This industrial-grade component offers a speed of 500MHz, 16-bit external data and address bus widths, and FLASH ROM programmability. Includes Analog-to-Digital Converter (ADC), Digital-to-Analog Converter (DAC), and Direct Memory Access (DMA) channels. Packaged in a 364-terminal S-PBGA-B364 with dimensions of 17x17mm, supporting an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MVF60NS151CMK50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 364 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B364 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 850 |
| Supply Voltage-Nom | 1.23 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 131 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 500 |
| ROM Programmability | FLASH |
| ROM (words) | 0 |
| RAM (bytes) | 1572864 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MVF60NS151CMK50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.