The MVF61NS152CMK50 is a 32-bit microcontroller from NXP, operating at a supply voltage of 3.3V with a maximum clock frequency of 24MHz. It features a RISC architecture and a 32-bit data bus width. The device has no external data bus and address bus, but it does have a 32-bit bit size. The microcontroller also includes a PWM channel and has both ADC and DMA capabilities.
NXP MVF61NS152CMK50 technical specifications.
| Number of Terminals | 364 |
| Terminal Position | BOTTOM |
| Width | 17 |
| Length | 17 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 500 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MVF61NS152CMK50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.