The NXP MVF62NN152CMK40 is a 32-bit RISC microcontroller with a supply voltage of 3.3V and a maximum clock frequency of 24MHz. It features a 32-bit architecture and a BGA package. The device has an external data bus width of 0 and an address bus width of 0. It also includes a 32-bit bit size and a speed of 500. Additionally, the microcontroller has a PWM channel and supports both ADC and DMA channels.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 364 |
| Terminal Position | BOTTOM |
| Width | 17 |
| Length | 17 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 500 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |