Sign in to ask questions about the NXP MW4IC2020GMBR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MW4IC2020GMBR5 technical specifications.
| Package/Case | TO-272-16 |
| Frequency | 2.4GHz |
| Gain | 29dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 80mA |
| Operating Supply Current | 80mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MW4IC2020GMBR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.