The NXP MW4IC2020GNBR1 is a 2.4GHz RF amplifier with a gain of 29dB. It operates at a maximum supply voltage of 28V and a nominal supply current of 80mA. The amplifier is packaged in a TO-272-16 package and is available in quantities of 500 per reel. It is RoHS compliant and halogen free, but contains lead. The operating temperature range is not specified, but the maximum operating temperature is 200°C.
NXP MW4IC2020GNBR1 technical specifications.
| Package/Case | TO-272-16 |
| Frequency | 2.4GHz |
| Gain | 29dB |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 200°C |
| Max Supply Voltage | 28V |
| Nominal Supply Current | 80mA |
| Number of Channels | 1 |
| Operating Frequency | 2.4 GHz |
| Operating Supply Current | 80mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.066262oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MW4IC2020GNBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.