
The MW4IC2230NBR1 is a 2.4GHz RF amplifier from NXP, featuring a gain of 31dB and a supply voltage range of 26V to 28V. It is packaged in a TO-272-16 case and is designed for screw mounting. The amplifier operates within a temperature range of up to 200°C and is compliant with RoHS regulations. It is available in tape and reel packaging with a quantity of 500 units per reel.
NXP MW4IC2230NBR1 technical specifications.
| Package/Case | TO-272-16 |
| Frequency | 2.4GHz |
| Gain | 31dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 26V |
| Mount | Screw |
| Nominal Supply Current | 60mA |
| Number of Channels | 1 |
| Operating Frequency | 2.4 GHz |
| Operating Supply Current | 60mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.067454oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MW4IC2230NBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
