Sign in to ask questions about the NXP MW4IC915GNBR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MW4IC915GNBR1 technical specifications.
| Package/Case | TO-272-16 |
| Frequency | 750MHz |
| Gain | 30dB |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 26V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 1 GHz |
| Operating Supply Current | 60mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.066262oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MW4IC915GNBR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.