
This 1GHz RF amplifier features a gain of 30dB and is packaged in a TO-272-16 case. It is designed to be halogen free and lead free, making it a suitable choice for environmentally conscious applications. The amplifier operates within a supply voltage range of 26V to 28V and draws a nominal supply current of 60mA. It is available in a tape and reel packaging format with 500 units per reel.
Sign in to ask questions about the NXP MW4IC915NBR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MW4IC915NBR1 technical specifications.
| Package/Case | TO-272-16 |
| Frequency | 1GHz |
| Gain | 30dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 26V |
| Mount | Surface Mount, Screw |
| Nominal Supply Current | 60mA |
| Number of Channels | 1 |
| Operating Frequency | 1 GHz |
| Operating Supply Current | 60mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.067454oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MW4IC915NBR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
