NXP MW5IC970NBR1 technical specifications.
| Package/Case | TO-272-16 |
| Frequency | 900MHz |
| Gain | 30dB |
| Mount | Screw, Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 132 MHz to 960 MHz |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 28V |
| Output Power (dBm) | 48.45dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.067454oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MW5IC970NBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
