
The NXP MW6IC2015NBR1 is a single-channel RF amplifier with a frequency of 1.99GHz and a gain of 26dB. It operates with a maximum supply voltage of 32V and a minimum supply voltage of 26V. The amplifier is mounted using a screw and surface mount method. It is available in a TO-272-16 package and is packaged in tape and reel with 500 units per reel. The device is RoHS compliant and does not have radiation hardening capabilities.
Sign in to ask questions about the NXP MW6IC2015NBR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MW6IC2015NBR1 technical specifications.
| Package/Case | TO-272-16 |
| Frequency | 1.99GHz |
| Gain | 26dB |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 26V |
| Mount | Screw, Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.067454oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MW6IC2015NBR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.