NXP MW6IC2240GNBR1 technical specifications.
| Package/Case | TO-272-16 |
| Frequency | 2.17GHz |
| Gain | 28dB |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 225°C |
| Number of Channels | 1 |
| Operating Frequency | 2.11 GHz to 2.17 GHz |
| Operating Supply Current | 210mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 370mA |
| Weight | 0.066262oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MW6IC2240GNBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.