Sign in to ask questions about the NXP MW6S010GMR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MW6S010GMR1 technical specifications.
| Package/Case | TO-270-2 |
| Current Rating | 125mA |
| Drain to Source Voltage (Vdss) | 28V |
| Frequency | 960MHz |
| Gain | 18dB |
| Lead Free | Contains Lead |
| Output Power | 10W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP MW6S010GMR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.