The NXP MW7IC18100GNR1 is a RF amplifier with a frequency range of 1.805 GHz to 2.05 GHz and a gain of 30 dB. It is packaged in a TO-270-14 package and is designed to operate at a maximum temperature of 225°C. The amplifier has an operating supply current of 1.18A and a supply voltage of 28V. It is available in a tape and reel packaging configuration with 500 units per reel.
NXP MW7IC18100GNR1 technical specifications.
| Package/Case | TO-270-14 |
| Frequency | 2.05GHz |
| Gain | 30dB |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 225°C |
| Number of Channels | 1 |
| Operating Frequency | 1.805 GHz to 2.05 GHz |
| Operating Supply Current | 1.18A |
| Operating Supply Voltage | 28V |
| P1dB | 51.93dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Test Frequency | 1.9GHz |
| Weight | 0.056833oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MW7IC18100GNR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.