NXP MW7IC18100NBR1 technical specifications.
| Package/Case | TO-272-14 |
| Frequency | 2.05GHz |
| Gain | 30dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 225°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 24V |
| Mount | Screw |
| Number of Channels | 1 |
| Operating Frequency | 1.805 GHz to 2.05 GHz |
| Operating Supply Current | 1.18A |
| Operating Supply Voltage | 28V |
| P1dB | 51.93dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1.9GHz |
| Weight | 0.067345oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MW7IC18100NBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.