Sign in to ask questions about the NXP MW7IC18100NR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MW7IC18100NR1 technical specifications.
| Package/Case | TO-270-14 |
| Frequency | 2.05GHz |
| Gain | 30dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 225°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 1.805 GHz to 2.05 GHz |
| Operating Supply Current | 1.18A |
| Operating Supply Voltage | 28V |
| P1dB | 51.93dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1.9GHz |
| Weight | 0.058255oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MW7IC18100NR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
