
The MW7IC2040NR1 is a 1.99GHz RF amplifier from NXP, featuring a gain of 23.5dB and a maximum operating temperature of 225°C. It is designed for surface mount applications and is packaged in a TO-270-16 case. The amplifier is RoHS compliant and lead free, with a maximum supply voltage of 32V and an operating supply current of 75mA.
NXP MW7IC2040NR1 technical specifications.
| Package/Case | TO-270-16 |
| Frequency | 1.99GHz |
| Gain | 23.5dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 225°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 1.99 GHz |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 28V |
| P1dB | 40.4dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Weight | 0.058206oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MW7IC2040NR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
