
High power RF amplifier operating from 2000MHz to 2200MHz, featuring a 30dB gain at 2.14GHz. This narrow band amplifier delivers 4W maximum output power and a P1dB of 46dBm. Designed for surface mount applications in a TO-270-16 package, it operates with a supply voltage range of 24V to 32V and a typical supply current of 420mA. The component is RoHS compliant, halogen-free, and suitable for operation across a wide temperature range from -65°C to 225°C.
NXP MW7IC2240NR1 technical specifications.
| Package/Case | TO-270-16 |
| Frequency | 2.17GHz |
| Gain | 30dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.2GHz |
| Min Frequency | 2GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 4W |
| Max Supply Current | 420mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 420mA |
| Operating Supply Voltage | 28V |
| P1dB | 46dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 420mA |
| Test Frequency | 2.14GHz |
| Weight | 0.058206oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MW7IC2240NR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
