
The NXP MW7IC2425GNR1 is a 65V N-CHANNEL RF transistor with a maximum operating temperature of 225°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 25W and an operating supply current of 195mA. The transistor is packaged in a TO-270-16 package and is lead free and halogen free. It is RoHS compliant and suitable for surface mount applications.
NXP MW7IC2425GNR1 technical specifications.
| Package/Case | TO-270-16 |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.45GHz |
| Gain | 27.7dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.45GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Operating Frequency | 2.45 GHz |
| Operating Supply Current | 195mA |
| Output Power | 25W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Frequency | 2.45GHz |
| Weight | 0.056385oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MW7IC2425GNR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.