
The MW7IC2425NR1 is a 65V 25W N-CHANNEL RF amplifier from NXP, packaged in the TO-270-16 surface mount package. It operates over a temperature range of -65°C to 150°C and has a maximum operating frequency of 2.45GHz. The device has a gain of 27.7dB and a maximum power dissipation of 25W.
NXP MW7IC2425NR1 technical specifications.
| Package/Case | TO-270-16 |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.45GHz |
| Gain | 27.7dB |
| Gate to Source Voltage (Vgs) | 10V |
| Max Frequency | 2.45GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Operating Supply Current | 195mA |
| Output Power | 25W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 25W |
| Test Frequency | 2.45GHz |
| Weight | 0.058206oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MW7IC2425NR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
