
The MW7IC2750NR1 is a surface mount RF amplifier from NXP with a frequency range of 2.3-2.7GHz and a gain of 26dB. It operates at a maximum temperature of 225°C and a minimum temperature of -65°C. The amplifier has a maximum output power of 8W and is powered by a 28V supply voltage with an operating supply current of 550mA. It is packaged in a TO-270-14 case and is available in tape and reel packaging.
NXP MW7IC2750NR1 technical specifications.
| Package/Case | TO-270-14 |
| Frequency | 2.7GHz |
| Gain | 26dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.7GHz |
| Min Frequency | 2.3GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 2.7 GHz |
| Operating Supply Current | 550mA |
| Operating Supply Voltage | 28V |
| P1dB | 47dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| Test Frequency | 2.7GHz |
| Weight | 0.058255oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MW7IC2750NR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.