NXP MW7IC3825NBR1 technical specifications.
| Package/Case | TO-272-16 |
| Frequency | 3.6GHz |
| Gain | 25dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 3.6GHz |
| Min Frequency | 3.4GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 5W |
| Mount | Screw, Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 3.6 GHz |
| Operating Supply Current | 230mA |
| P1dB | 44.8dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 3.6GHz |
| Weight | 0.067454oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MW7IC3825NBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.