NXP MW7IC915NT1 technical specifications.
| Package/Case | Module |
| Frequency | 960MHz |
| Gain | 38dB |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 26V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.014095oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MW7IC915NT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.