
The MW7IC930GNR1 is a 32V RF amplifier with a maximum supply current of 340mA. It is packaged in a TO-270-16 package and is available in quantities of 500. The amplifier is halogen free and lead free, and is compliant with RoHS regulations. It operates at a frequency of up to 960MHz and has a gain of 36.8dB. The amplifier is not radiation hardened and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MW7IC930GNR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-270-16 |
| Frequency | 960MHz |
| Gain | 36.8dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Supply Voltage | 32V |
| Operating Supply Current | 340mA |
| P1dB | 44.9dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 940MHz |
| Weight | 0.056385oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MW7IC930GNR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
