NXP MW7IC930NR1 technical specifications.
| Package/Case | TO-270-16 |
| Frequency | 960MHz |
| Gain | 36.8dB |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 340mA |
| Operating Supply Voltage | 28V |
| Output Power (dBm) | 44.9dBm |
| P1dB | 44.9dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 940MHz |
| Weight | 0.058206oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MW7IC930NR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
