
The MWE6IC9080GNR1 is a 1-channel RF amplifier from NXP, packaged in a TO-270-14 case. It operates at a maximum frequency of 960MHz and provides a gain of 28.8dB. The amplifier is designed to withstand a maximum supply voltage of 32V and is compliant with RoHS regulations. It is available in tape and reel packaging with a quantity of 500 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-270-14 |
| Frequency | 960MHz |
| Gain | 28.8dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Supply Voltage | 32V |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.056833oz |
| RoHS | Compliant |