RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-270-14 |
| Frequency | 960MHz |
| Gain | 28.8dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Supply Voltage | 32V |
| Operating Frequency | 865 MHz to 960 MHz |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 230mA |
| Weight | 0.058255oz |
| RoHS | Compliant |