
The MWE6IC9100GNR1 is a single-channel RF amplifier from NXP, packaged in a TO-270-14 case. It operates over a frequency range of 869 MHz to 960 MHz and has a maximum gain of 33.5 dB. The amplifier can withstand a maximum supply voltage of 32V and an operating temperature of up to 200°C. It is available in tape and reel packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-270-14 |
| Frequency | 960MHz |
| Gain | 33.5dB |
| Max Operating Temperature | 200°C |
| Max Supply Voltage | 32V |
| Number of Channels | 1 |
| Operating Frequency | 869 MHz to 960 MHz |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.056833oz |
| RoHS | Compliant |
