NXP MWIC930R1 technical specifications.
| Package/Case | TO-272-16 |
| Current Rating | 240mA |
| Frequency | 900MHz |
| Gain | 30dB |
| Lead Free | Contains Lead |
| Operating Supply Current | 90mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MWIC930R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.