The NXP MWPR1516CALR is a 36-terminal microcontroller with a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. It operates at a maximum clock frequency of 24MHz and features 13 I/O lines. The device does not have PWM channels but does have an ADC. It is packaged in a BGA package type.
NXP MWPR1516CALR technical specifications.
| Number of Terminals | 36 |
| Terminal Position | BOTTOM |
| Width | 2.98 |
| Length | 3.07 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 24 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MWPR1516CALR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.