TRANSISTOR L BAND, Si, NPN, RF POWER TRANSISTOR, METAL CERAMIC, SOT-443A, 3 PIN, BIP RF Power
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |