
Hex Inverting Buffer/Driver with Open Collector Output. Features 6 independent buffer/inverter channels, each with a single input and output. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and supports a low-level output current of 64mA with a high-level output current of -250uA. Surface mountable in an SO package, this RoHS compliant component offers a propagation delay of 6.5ns.
NXP N74F06D technical specifications.
| Package/Case | SO |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F06D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
