
Six-circuit, 74F series bipolar logic inverter/buffer drivers in a 14-pin SOIC surface mount package. Features include a 5V nominal operating supply voltage, 4.5V to 5.5V operating supply voltage range, and 6ns propagation delay. Offers 64mA low-level output current and -250µA high-level output current. This RoHS compliant component operates between 0°C and 70°C.
NXP N74F06D,623 technical specifications.
| Package/Case | SO |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F06D,623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
