
Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin SO T/R
NXP N74F07D-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Number of Bits | 6 |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Quiescent Current | 32mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
