
Positive edge-triggered J-K flip-flop IC, featuring two independent flip-flop circuits. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports frequencies up to 125MHz. This BIPOLAR technology component offers a 6.2ns propagation delay and 10.5ns turn-on delay. Designed for surface mount with a SO package, it provides 20mA low-level output current and -1mA high-level output current. RoHS compliant and suitable for operation between 0°C and 70°C.
Sign in to ask questions about the NXP N74F109D,602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP N74F109D,602 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F109D,602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
