
Surface mount NAND gate IC featuring four independent 2-input NAND gates. Schmitt trigger inputs ensure noise immunity. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a typical propagation delay of 8.5ns. Suitable for applications requiring 20mA low-level output current and -1mA high-level output current. Packaged in SO for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP N74F132D,623 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP N74F132D,623 technical specifications.
| Package/Case | SO |
| High Level Output Current | -1mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F132D,623 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
