Quad 2-input NAND gate IC, featuring 4 independent NAND gates, each with 2 input lines and 1 output line. This through-hole mounted component operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers a propagation delay of 8.5ns. The bipolar technology supports a low-level output current of 20mA and a high-level output current of -1mA. Packaged in a 14-pin PDIP, this RoHS compliant device operates within a temperature range of 0°C to 70°C.
NXP N74F132N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
No datasheet is available for this part.