The NXP N74F1763N is a 48-pin commercial temperature range memory controller IC. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a supply voltage range of 4.5 to 5.5 volts and a maximum supply current of 220 milliamps. It is packaged in a 0.600 inch plastic DIP-48 package. The N74F1763N is a memory controller IC with a 20-bit address bus and no external data bus width specified.
NXP N74F1763N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T48 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 220 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
| External Data Bus Width | 0 |
| Address Bus Width | 20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.