Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP N74F191D,623 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74F |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for NXP N74F191D,623 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
