
Bidirectional 8-bit transceiver IC with 3-state outputs, featuring a 6ns propagation delay and 9ns turn-on delay. Operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. Offers 24mA high-level output current and 64mA low-level output current. Surface mountable in a 20-pin SSOP package, this RoHS compliant component is designed for logic applications.
NXP N74F245DB,118 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F245DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.