The NXP N74F253N,602 is an 8-channel 2-input multiplexer with a maximum operating temperature of 70°C and a maximum supply voltage of 5.5V. It features a package quantity of 25 units in a PDIP package, which is mounted through a hole. The device has a propagation delay of 7ns and is RoHS compliant. It operates at a supply voltage of 5V and has a high level output current of 24mA and a low level output current of 3mA.
NXP N74F253N,602 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F253N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
