
8-bit addressable D-type latch IC, featuring 7ns propagation delay and 5ns turn-on delay. This non-inverting latch operates with a 5V supply voltage (4.5V to 5.5V range) and supports a low-level output current of 32mA and high-level output current of -1mA. Designed for surface mounting in a SO package, it offers 8 output lines and 1 input line, with a single independent circuit. RoHS compliant and utilizing BIPOLAR technology, it operates within a temperature range of 0°C to 70°C.
NXP N74F259D,623 technical specifications.
| Package/Case | SO |
| High Level Output Current | -1mA |
| Independent Circuits | 1 |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Current | 75mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F259D,623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.