
This dual NOR gate IC is designed for surface mount applications and operates within a temperature range of 0°C to 70°C. It can handle supply voltages between 4.5V and 5.5V and features a propagation delay of 5.5ns. The device has a high level output current of -1mA and a low level output current of 20mA. It is available in a package quantity of 2500 and is compliant with RoHS regulations.
NXP N74F260D,623 technical specifications.
| Package/Case | SO |
| High Level Output Current | -1mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 5 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F260D,623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
