
The NXP N74F269DB,118 is an 8-bit counter IC with a positive edge trigger. It is available in a 1000-unit package quantity, packaged in tape and reel. The device operates over a temperature range of 0°C to 70°C. It is RoHS compliant and features a surface mount package.
NXP N74F269DB,118 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74F |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F269DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
