
The NXP N74F269N,602 is an 8-bit counter IC with a positive edge trigger. It is available in a DIP package, mounted through a hole, and operates over a temperature range of 0°C to 70°C. This device is not RoHS compliant.
NXP N74F269N,602 technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74F |
| RoHS | Not Compliant |
Download the complete datasheet for NXP N74F269N,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
