
8-bit D-type positive edge-triggered flip-flop latch IC, featuring a maximum operating frequency of 125MHz. This logic IC operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers a propagation delay of 10ns. Packaged in a 20-pin PDIP for through-hole mounting, it supports single-ended inputs and non-inverting outputs with a low-level output current of 20mA. Constructed with BIPOLAR technology, this lead-free component is designed for operation between 0°C and 70°C.
NXP N74F273AN602 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| Height | 3.2mm |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 7ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F273AN602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
