This 3-input 3-gate logic IC features a single output and operates within a supply voltage range of 4.5 to 5.5V. The device is designed to function within an operating temperature range of 0 to 70°C. The IC is lead-free and compliant with RoHS regulations. The propagation delay is 3.5ns, and the packaging is provided in a quantity of 25 units per rail or tube.
Sign in to ask questions about the NXP N74F27N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP N74F27N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F27N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.