
The NXP N74F3037D,518 is a 4-channel NAND gate IC with a supply voltage range of 4.5-5.5V and an operating temperature range of 0-70°C. It is packaged in a surface mount SO package and is available in quantities of 1000 per reel. The device has a propagation delay of 5ns and a turn-on delay time of 5.5ns. It is RoHS compliant and features high level and low level output currents of -67mA and 160mA, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP N74F3037D,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP N74F3037D,518 technical specifications.
| Package/Case | SO |
| High Level Output Current | -67mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 160mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F3037D,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
